+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | ||
Type of automation module | regulator | ||
Kind of temperature sensor | Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | ||
Controlled parameter | temperature | ||
Controlled parameter range | -1999...9999 | ||
Kind of output 1 | 0/4...20mA, SSR | ||
Kind of output 2 | 0/4...20mA, SSR | ||
Kind of input 1 | 0...5V, 0...10V, 0...20mA, 0...100mV, 4...20mA, universal | ||
Regulation for output 1 | ON-OFF, P, PD, PI, PID | ||
Mounting | on panel | ||
Manufacturer series | TK4L | ||
The programming method | foil keypad | ||
Mounting hole diameter | 92x92mm | ||
IP rating | IP65 | ||
Kind of display used | LED x2 | ||
Display height 1 | 22mm | ||
Display 2 height | 14mm | ||
Body dimensions | 96x96x70.5mm | ||
Operating temperature | -10...50°C |