+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TK4M-T2CC

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: AUTONICS

Manufacturer part number:
TK4M-T2CC
TME Symbol:
TK4M-T2CC

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
analogue, SSR
Kind of output 2
SSR, transfer
Kind of output 3
alarm, RS485 Modbus RTU
Kind of input 1
0...5V, 0...10V, 0...20mA, 0...100mV, 4...20mA, universal
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TK4M
Output 1 electrical parameters
0...20mA, 4...20mA, 11V DC / 20mA
Output 2 electrical parameters
4...20mA, 11V DC / 20mA
Output 3 electrical parameters
250V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
68x68mm
IP rating
IP65
Kind of display used
LED x2
Display height 1
20mm
Display 2 height
15mm
Body dimensions
72x72x70.5mm
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24...48V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS
*
TK4M-T2CC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.