+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-100B

Enclosure: for remote controller; PS; IP40; X: 58mm; Y: 100mm; ABS


Manufacturer: TAKACHI

Manufacturer part number:
PS-100B
TME Symbol:
TKC-PS-100B

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
PS
IP rating
IP40
Dimension X
58mm
Dimension Y
100mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Number of buttons
0
Operating temperature
-10...60°C
Dimensions
Gross weight29.8 g
Certificates

WATCH VIDEO

See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
PS-100B
2 in TME stock
Net price for quantities from 1 pcs - 3.65 EURGross price for quantities from 1 pcs - 4.38 EUR
Net price for quantities from 10 pcs - 3.28 EURGross price for quantities from 10 pcs - 3.94 EUR
Net price for quantities from 50 pcs - 2.92 EURGross price for quantities from 50 pcs - 3.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs