+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC-4PG

Enclosure: junction box; X: 40mm; Y: 60mm; Z: 24mm; IP65; light grey

Manufacturer: TAKACHI

Manufacturer part number:
TMC-4PG
TME Symbol:
TKC-TMC-4PG

Specification

Manufacturer
TAKACHI
Type of enclosure
junction box
Dimension X
40mm
Dimension Y
60mm
Dimension Z
24mm
IP rating
IP65
Version
with cable gland, with terminal block
Body colour
light grey
Enclosure description
2 x gland
Gross weight59.95 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes TAKACHI,
*
TMC-4PG
6 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 24.63 USD
Net price for quantities from 10 pcs - 18.48 USDGross price for quantities from 10 pcs - 22.17 USD
Net price for quantities from 50 pcs - 16.43 USDGross price for quantities from 50 pcs - 19.71 USD
No. of pieces (Multiplicity: 1)