+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC-6PG

Enclosure: junction box; X: 50mm; Y: 70mm; Z: 24mm; IP65; light grey


Manufacturer: TAKACHI

Manufacturer part number:
TMC-6PG
TME Symbol:
TKC-TMC-6PG

Specification

Manufacturer
TAKACHI
Type of enclosure
junction box
Dimension X
50mm
Dimension Y
70mm
Dimension Z
24mm
IP rating
IP65
Version
with cable gland, with terminal block
Body colour
light grey
Enclosure description
2 x gland
Gross weight75.49 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes TAKACHI,
*
TMC-6PG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.46 EURGross price for quantities from 1 pcs - 24.56 EUR
Net price for quantities from 10 pcs - 18.42 EURGross price for quantities from 10 pcs - 22.10 EUR
Net price for quantities from 50 pcs - 16.38 EURGross price for quantities from 50 pcs - 19.65 EUR
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcs