+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0500913

Wire; ELITRONIC® LIYY; LiYY; 2x0.5mm2; unshielded; 250V; Cu; grey


Manufacturer: TKD

Manufacturer part number:
0500913
TME Symbol:
TKD-0500913

Specification

Manufacturer
TKD
Type of wire
data transmission
Manufacturer series
ELITRONIC® LIYY
Kind of cable
LiYY
Cable structure
2x0.5mm2
Shield structure
unshielded
Rated voltage
0.25kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
4.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, most of oils
Earth core
none
CPR standard
Eca
Trade name
multi core cable
Cable application
  • automatics
  • data transmission
  • indoor
  • testing
Gross weight32.441 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
0500913
255 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.61 EURGross price for quantities from 1 m - 0.73 EUR
Net price for quantities from 25 m - 0.53 EURGross price for quantities from 25 m - 0.63 EUR
Net price for quantities from 50 m - 0.47 EURGross price for quantities from 50 m - 0.56 EUR
Net price for quantities from 100 m - 0.42 EURGross price for quantities from 100 m - 0.50 EUR
Packaging method by the manufacturer:
Reel = 100 m