+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1000529

Wire; ÖPVC-JZ; JZ; 3G0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
1000529
TME Symbol:
TKD-1000529

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-JZ
Kind of cable
JZ
Cable structure
3G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
5.6mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • industrial applications
Gross weight58.354 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1000529
44 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.19 EURGross price for quantities from 1 m - 1.43 EUR
Net price for quantities from 25 m - 1.02 EURGross price for quantities from 25 m - 1.23 EUR
Net price for quantities from 50 m - 0.92 EURGross price for quantities from 50 m - 1.09 EUR
Net price for quantities from 100 m - 0.81 EURGross price for quantities from 100 m - 0.97 EUR