+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1000565

Wire; ÖPVC-JZ; JZ; 4G2.5mm2; unshielded; 600V,1kV; Cu; stranded

Manufacturer: TKD

Manufacturer part number:
1000565
TME Symbol:
TKD-1000565

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-JZ
Kind of cable
JZ
Cable structure
4G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
11mm
Kind of material
flame retardant, halogen free
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
yellow-green
Cable application
  • automatics
  • industrial applications
  • outdoor
Gross weight203.526 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1000565
60 in TME stock
Net price for quantities from 5 m - 5.20 USDGross price for quantities from 5 m - 6.24 USD
Net price for quantities from 25 m - 4.51 USDGross price for quantities from 25 m - 5.41 USD
Net price for quantities from 50 m - 4.03 USDGross price for quantities from 50 m - 4.84 USD
Net price for quantities from 100 m - 3.59 USDGross price for quantities from 100 m - 4.30 USD
Amount (Multiplicity: 5)