+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1000582

Wire; ÖPVC-JZ; JZ; 5G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: TKD

Manufacturer part number:
1000582
TME Symbol:
TKD-1000582

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-JZ
Kind of cable
JZ
Cable structure
5G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
7.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
yellow-green
Cable application
  • automatics
  • industrial applications
Gross weight90.778 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1000582
100 in TME stock
Net price for quantities from 5 m - 2.23 EURGross price for quantities from 5 m - 2.67 EUR
Net price for quantities from 25 m - 1.93 EURGross price for quantities from 25 m - 2.31 EUR
Net price for quantities from 50 m - 1.72 EURGross price for quantities from 50 m - 2.06 EUR
Net price for quantities from 100 m - 1.52 EURGross price for quantities from 100 m - 1.82 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.