+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1000762

Wire: control cable; FLAME-JZ-H; JZ; 4G1.5mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1000762
TME Symbol:
TKD-1000762

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
4G1.5mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
7.5mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
1.5mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight108 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1000762
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.36 USDGross price for quantities from 1 m - 4.03 USD
Net price for quantities from 25 m - 2.82 USDGross price for quantities from 25 m - 3.39 USD
Net price for quantities from 50 m - 2.51 USDGross price for quantities from 50 m - 3.01 USD
Net price for quantities from 100 m - 2.20 USDGross price for quantities from 100 m - 2.64 USD