+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001065

Wire; ÖPVC-OZ; OZ; 4x0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
1001065
TME Symbol:
TKD-1001065

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
4x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Cable application
  • automatics
  • industrial applications
Gross weight50.798 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001065
282 in TME stock
Net price for quantities from 5 m - 1.18 USDGross price for quantities from 5 m - 1.42 USD
Net price for quantities from 25 m - 1.02 USDGross price for quantities from 25 m - 1.22 USD
Net price for quantities from 50 m - 0.91 USDGross price for quantities from 50 m - 1.09 USD
Net price for quantities from 100 m - 0.81 USDGross price for quantities from 100 m - 0.97 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.