+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1001069

Wire; ÖPVC-OZ; OZ; 4x1.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
1001069
TME Symbol:
TKD-1001069

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
4x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
7.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • industrial applications
Gross weight101 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001069
100 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.64 EURGross price for quantities from 1 m - 3.17 EUR
Net price for quantities from 25 m - 2.28 EURGross price for quantities from 25 m - 2.74 EUR
Net price for quantities from 50 m - 2.04 EURGross price for quantities from 50 m - 2.45 EUR
Net price for quantities from 100 m - 1.80 EURGross price for quantities from 100 m - 2.16 EUR