+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001073

Wire; ÖPVC-OZ; OZ; 5x0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
1001073
TME Symbol:
TKD-1001073

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
5x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Cable application
  • automatics
  • industrial applications
Gross weight76.974 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001073
130 in TME stock
Net price for quantities from 5 m - 2.07 USDGross price for quantities from 5 m - 2.49 USD
Net price for quantities from 25 m - 1.79 USDGross price for quantities from 25 m - 2.15 USD
Net price for quantities from 50 m - 1.61 USDGross price for quantities from 50 m - 1.93 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.70 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.