+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | control cable | |
Manufacturer series | FLAME-JZ-H | |
Kind of cable | JZ | |
Cable structure | 5G0.75mm2 | |
Wire insulation material | FRNC | |
Insulation colour | grey | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 5 | |
Cable external diameter | 6.9mm | |
Core structure | stranded | |
Rated voltage | 0.3kV/0.5kV | |
CPR standard | Dca | |
Kind of material | halogen free, no flame propagation | |
Resistance to | corrosion, fire, flame | |
Core marking | black, numbered + ground wire | |
Core section | 0.75mm2 | |
Earth core | yellow-green | |
Operating temperature | -5...70°C |