+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1001919

Wire: control cable; FLAME-JZ-H; JZ; 4G0.75mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1001919
TME Symbol:
TKD-1001919

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
4G0.75mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
6.2mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
0.75mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight66 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1001919
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.92 USDGross price for quantities from 1 m - 2.31 USD
Net price for quantities from 25 m - 1.65 USDGross price for quantities from 25 m - 1.98 USD
Net price for quantities from 50 m - 1.47 USDGross price for quantities from 50 m - 1.76 USD
Net price for quantities from 100 m - 1.28 USDGross price for quantities from 100 m - 1.54 USD