+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1002859

Wire: control cable; FLAME-OZ-H; OZ; 2x1mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1002859
TME Symbol:
TKD-1002859

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-OZ-H
Kind of cable
OZ
Cable structure
2x1mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
5.9mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered
Core section
1mm2
Earth core
none
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight50 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1002859
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.28 EURGross price for quantities from 1 m - 1.54 EUR
Net price for quantities from 25 m - 1.10 EURGross price for quantities from 25 m - 1.32 EUR
Net price for quantities from 50 m - 0.98 EURGross price for quantities from 50 m - 1.17 EUR
Net price for quantities from 100 m - 0.86 EURGross price for quantities from 100 m - 1.02 EUR