+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1003185

Wire: control cable; FLAME-JZ-H; JZ; 4G35mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1003185
TME Symbol:
TKD-1003185

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
4G35mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
28.5mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
35mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight2.086 kg
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1003185
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 50.49 EURGross price for quantities from 1 m - 60.59 EUR
Net price for quantities from 25 m - 43.28 EURGross price for quantities from 25 m - 51.93 EUR
Net price for quantities from 50 m - 38.47 EURGross price for quantities from 50 m - 46.16 EUR
Net price for quantities from 100 m - 33.66 EURGross price for quantities from 100 m - 40.39 EUR