+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1003252

Wire: control cable; FLAME-JZ-H; JZ; 5G10mm2; FRNC; grey; Core: Cu


Manufacturer: TKD

Manufacturer part number:
1003252
TME Symbol:
TKD-1003252

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
FLAME-JZ-H
Kind of cable
JZ
Cable structure
5G10mm2
Wire insulation material
FRNC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
18.7mm
Core structure
stranded
Rated voltage
0.3kV/0.5kV
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Resistance to
corrosion, fire, flame
Core marking
black, numbered + ground wire
Core section
10mm2
Earth core
yellow-green
Operating temperature
-5...70°C
Cable application
  • control for machines
  • data and power transmission
  • fire-fighting installations
  • indoor
Gross weight766 g
Certificates
See other products in this category: Fire Performance Cables TKD,
See other products from this series.:
*
1003252
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 25.71 USDGross price for quantities from 1 m - 30.85 USD
Net price for quantities from 25 m - 21.93 USDGross price for quantities from 25 m - 26.32 USD
Net price for quantities from 50 m - 19.50 USDGross price for quantities from 50 m - 23.40 USD
Net price for quantities from 100 m - 17.06 USDGross price for quantities from 100 m - 20.47 USD