+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1003446

Wire; ÖPVC-OZ; OZ; 2x1.5mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
1003446
TME Symbol:
TKD-1003446

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
8.2mm
Kind of material
flame retardant, halogen free
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Cable application
  • automatics
  • industrial applications
  • outdoor
Gross weight99 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1003446
0 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 1.55 EURGross price for quantities from 5 m - 1.86 EUR
Net price for quantities from 25 m - 1.33 EURGross price for quantities from 25 m - 1.59 EUR
Net price for quantities from 50 m - 1.18 EURGross price for quantities from 50 m - 1.42 EUR
Net price for quantities from 100 m - 1.03 EURGross price for quantities from 100 m - 1.24 EUR