+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500566

Wire; SiF; 1x70mm2; stranded; Cu; silicone; black; 300V,500V

Manufacturer: TKD

Manufacturer part number:
2500566
TME Symbol:
TKD-2500566

Specification

Manufacturer
TKD
Type of wire
test lead cable
Kind of cable
SiF
Cable structure
1x70mm2
Core section
70mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, UV rays
Cable external diameter
14.2mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Shield structure
unshielded
Operating temperature
-60...180°C
Cable application
  • indoor
  • outdoor
Gross weight721 g
Certificates
See other products in this category: Silicone Cables - Single Core TKD,
*
2500566
0 in TME stock
Net price for quantities from 1 m - 39.79 USDGross price for quantities from 1 m - 47.74 USD
Net price for quantities from 10 m - 31.77 USDGross price for quantities from 10 m - 38.12 USD
Net price for quantities from 25 m - 28.72 USDGross price for quantities from 25 m - 34.46 USD
Net price for quantities from 50 m - 25.67 USDGross price for quantities from 50 m - 30.80 USD
Net price for quantities from 100 m - 22.46 USDGross price for quantities from 100 m - 26.96 USD
Amount (Multiplicity: 1)