+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000031

Wire; LIFTTEC® FYMYTW; 5x1.5mm2; unshielded; 300V,500V; Cu; black

Manufacturer: TKD

Manufacturer part number:
3000031
TME Symbol:
TKD-3000031

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
LIFTTEC® FYMYTW
Cable structure
5x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
9...14.3/18...23.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-25...60°C
Resistance to
elongation, torsion
Earth core
none
CPR standard
no classification
Cable application
  • control for machines
  • crane tools
Cable features
  • self-supporting
  • two steel carrier lines
Gross weight276.48 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
3000031
19 in TME stock
Net price for quantities from 5 m - 6.03 USDGross price for quantities from 5 m - 7.24 USD
Net price for quantities from 25 m - 5.43 USDGross price for quantities from 25 m - 6.52 USD
Net price for quantities from 50 m - 4.83 USDGross price for quantities from 50 m - 5.79 USD
Net price for quantities from 100 m - 4.23 USDGross price for quantities from 100 m - 5.07 USD
Amount (Multiplicity: 5)