+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | mains | |
Wire cross-section shape | flat | |
Kind of cable | H07VVH6-F | |
Cable structure | 8G2.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 450V/750V | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 8 | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Kind of material | no flame propagation | |
Operating temperature | -20...60°C | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Cable outside dimensions | 5.7x33.2mm | |
Conform to the norm | EN 50214 | |
Trade name | multi core cable |