+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500014

Wire; H05BQ-F; 2x0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
3500014
TME Symbol:
TKD-3500014

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H05BQ-F
Cable structure
2x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
orange
Cable external diameter
5.7...7.4mm
Kind of material
halogen free
Operating temperature
-40...80°C
Resistance to
abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays
Earth core
none
CPR standard
Eca
Cable application
  • control for machines
  • hand tools
  • indoor
  • outdoor
  • static installations
Gross weight41.356 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
*
3500014
50 in TME stock
Net price for quantities from 5 m - 1.73 USDGross price for quantities from 5 m - 2.07 USD
Net price for quantities from 25 m - 1.55 USDGross price for quantities from 25 m - 1.86 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.66 USD
Net price for quantities from 100 m - 1.29 USDGross price for quantities from 100 m - 1.55 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.