+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500021

Wire; H05BQ-F; 5G1mm2; unshielded; 300V,500V; Cu; stranded; orange

Manufacturer: TKD

Manufacturer part number:
3500021
TME Symbol:
TKD-3500021

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H05BQ-F
Cable structure
5G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
orange
Cable external diameter
8...10.3mm
Kind of material
halogen free
Operating temperature
-40...80°C
Resistance to
abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays
Earth core
yellow-green
CPR standard
Eca
Cable application
  • control for machines
  • hand tools
  • indoor
  • outdoor
  • static installations
Gross weight112 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
*
3500021
0 in TME stock
Net price for quantities from 5 m - 3.90 USDGross price for quantities from 5 m - 4.68 USD
Net price for quantities from 25 m - 3.50 USDGross price for quantities from 25 m - 4.19 USD
Net price for quantities from 50 m - 3.11 USDGross price for quantities from 50 m - 3.73 USD
Net price for quantities from 100 m - 2.72 USDGross price for quantities from 100 m - 3.26 USD
Amount (Multiplicity: 5)