+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TKD | |
Type of wire | control cable | |
Kind of cable | H07BQ-F | |
Cable structure | 4G4mm2 | |
Shield structure | unshielded | |
Rated voltage | 450V/750V | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 4mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | orange | |
Cable external diameter | 12.7...16.2mm | |
Kind of material | halogen free | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays | |
Earth core | yellow-green | |
CPR standard | Eca |