+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500077

Wire; H07BQ-F; 7G2.5mm2; unshielded; 450V,750V; Cu; stranded

Manufacturer: TKD

Manufacturer part number:
3500077
TME Symbol:
TKD-3500077

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H07BQ-F
Cable structure
7G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
orange
Cable external diameter
13.5...18.4mm
Kind of material
halogen free
Operating temperature
-40...80°C
Resistance to
abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays
Earth core
yellow-green
CPR standard
Eca
Cable application
  • control for machines
  • hand tools
  • indoor
  • outdoor
  • static installations
Gross weight318 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
*
3500077
0 in TME stock
Net price for quantities from 5 m - 13.27 EURGross price for quantities from 5 m - 15.92 EUR
Net price for quantities from 25 m - 11.94 EURGross price for quantities from 25 m - 14.33 EUR
Net price for quantities from 50 m - 10.62 EURGross price for quantities from 50 m - 12.74 EUR
Net price for quantities from 100 m - 9.29 EURGross price for quantities from 100 m - 11.15 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.