+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBTKF12L

Tester: phase sequence; 35÷690VAC; Freq: 10÷70Hz; IP42


Manufacturer: SONEL

Manufacturer part number:
WMGBTKF12L
TME Symbol:
TKF-12L

Specification

Manufacturer
SONEL
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
35...690V AC
Phase-to-phase voltage range for phase sequence indication
35...690V AC
Operating frequency
10...70Hz
IP rating
IP42
Body dimensions
130x72x31mm
Weight without batteries
200g
Conform to the norm
CAT III 600V EN 61010
Power supply
  • from tested wiring system
Measuring instrument features
  • 760 V AC max. phase-to-phase operating voltage
  • indicates phase sequence
  • neon-LED display
  • operates in 10Hz...70Hz power systems
  • voltage indicator individual for each phase
Gross weight474.2 g
EAN code5907624003569

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SONEL,
*
WMGBTKF12L
3 in TME stock
Net price for quantities from 1 pcs - 100.63 EURGross price for quantities from 1 pcs - 120.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.