+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TKR101M1JGBCM

Capacitor: electrolytic; 100uF; 63VDC; Ø10x12.5mm; Pitch: 5mm; ±20%


Manufacturer: JAMICON

Manufacturer part number:
TKR101M1JGBCM
TME Symbol:
TKR101M1JGBCM

Specification

Manufacturer
JAMICON
Type of capacitor
electrolytic
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-55...105°C
Height
12.5mm
Diameter
10mm
Gross weight1.31 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors JAMICON,
*
TKR101M1JGBCM
4529 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.13 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 400 pcs - 0.09 EURGross price for quantities from 400 pcs - 0.11 EUR
Net price for quantities from 2400 pcs - 0.08 EURGross price for quantities from 2400 pcs - 0.09 EUR
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 4 000 pcsCardboard = 8 000 pcs