+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-N10MD1

Sensor: inductive; 0÷10mm; 2-wire NO; cables; 2m; TL

Manufacturer: OMRON

Manufacturer part number:
TL-N10MD1
TME Symbol:
TL-N10MD1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...10mm
Output configuration
2-wire NO
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight217 g
Certificates
EAN code4536854113482
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-N10MD1
0 in TME stock
Net price for quantities from 1 pcs - 165.12 EURGross price for quantities from 1 pcs - 198.14 EUR
Net price for quantities from 5 pcs - 154.33 EURGross price for quantities from 5 pcs - 185.19 EUR
Net price for quantities from 10 pcs - 143.53 EURGross price for quantities from 10 pcs - 172.24 EUR
No. of pieces (Multiplicity: 1)