+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W20ME2

Sensor: inductive; 0÷20mm; NPN / NC; cables; 2m; TL

Manufacturer: OMRON

Manufacturer part number:
TL-W20ME2
TME Symbol:
TL-W20ME2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...20mm
Output configuration
NPN / NC
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight204 g
Certificates
EAN code4536854116650
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-W20ME2
0 in TME stock
Net price for quantities from 1 pcs - 140.21 USDGross price for quantities from 1 pcs - 168.25 USD
Net price for quantities from 5 pcs - 130.87 USDGross price for quantities from 5 pcs - 157.03 USD
Net price for quantities from 10 pcs - 121.52 USDGross price for quantities from 10 pcs - 145.82 USD
No. of pieces (Multiplicity: 1)