+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL022CD

IC: operational amplifier; 500kHz; Ch: 2; ±5÷15VDC,10÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL022CD
TME Symbol:
TL022CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
low power
Input offset voltage
7.5mV
Kind of package
tube
Input bias current
0.4µA
Input offset current
200nA
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL022CD
180 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 0.98 EURGross price for quantities from 5 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 75 pcs - 0.77 EURGross price for quantities from 75 pcs - 0.92 EUR
Net price for quantities from 300 pcs - 0.63 EURGross price for quantities from 300 pcs - 0.76 EUR
Packaging method by the manufacturer:Tube = 75 pcs