+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL022CP

IC: operational amplifier; 500kHz; Ch: 2; ±5÷15VDC,10÷30VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL022CP
TME Symbol:
TL022CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...15V DC/10...30V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
low power
Input offset voltage
7.5mV
Kind of package
tube
Input bias current
0.4µA
Input offset current
200nA
Gross weight0.448 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL022CP
296 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs