+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL032CP

IC: operational amplifier; 1.1MHz; Ch: 2; ±5÷15VDC,10÷30VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL032CP
TME Symbol:
TL032CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...15V DC/10...30V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
12V/μs
Integrated circuit features
low power
Input offset voltage
0.57mV
Kind of package
tube
Gross weight0.46 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL032CP
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD
Packaging method by the manufacturer:Tube = 50 pcs