+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL034IDR

IC: operational amplifier; 1MHz; Ch: 4; ±5÷15VDC,10÷30VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL034IDR
TME Symbol:
TL034IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
9.3mV
Kind of package
reel, tape
Input bias current
900pA
Input offset current
450pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL034IDR
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.