+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL052ACDR

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC,10÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL052ACDR
TME Symbol:
TL052ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
17.8V/μs
Integrated circuit features
low offset
Input offset voltage
3.8mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL052ACDR
0 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.