+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL052CDR

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC,10÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL052CDR
TME Symbol:
TL052CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
17.8V/μs
Integrated circuit features
low offset
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL052CDR
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 75 pcs - 0.37 USDGross price for quantities from 75 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 125 pcs - 0.36 USDGross price for quantities from 125 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.