+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL054CDR

IC: operational amplifier; 3.3MHz; Ch: 4; ±5÷15VDC,10÷30VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL054CDR
TME Symbol:
TL054CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
20V/μs
Integrated circuit features
low offset
Input offset voltage
7.7mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL054CDR
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.