+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL054CN

IC: operational amplifier; 3.3MHz; Ch: 4; ±5÷15VDC,10÷30VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL054CN
TME Symbol:
TL054CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.3MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 5...15V DC/10...30V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
15.4V/μs
Integrated circuit features
low offset
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
4nA
Input offset current
1nA
Gross weight0.94 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL054CN
1402 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.80 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.86 EUR
Net price for quantities from 25 pcs - 2.22 EURGross price for quantities from 25 pcs - 2.66 EUR
Net price for quantities from 100 pcs - 2.00 EURGross price for quantities from 100 pcs - 2.41 EUR
Net price for quantities from 250 pcs - 1.90 EURGross price for quantities from 250 pcs - 2.28 EUR
Net price for quantities from 1000 pcs - 1.78 EURGross price for quantities from 1000 pcs - 2.14 EUR
Net price for quantities from 5000 pcs - 1.77 EURGross price for quantities from 5000 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs