+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL061ACDR

IC: operational amplifier; 1MHz; Ch: 1; ±3.5÷18VDC,7÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL061ACDR
TME Symbol:
TL061ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Quiescent current
200µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.2nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.096 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL061ACDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.64 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.