+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL061ID

IC: operational amplifier; 1MHz; Ch: 1; ±3.5÷18VDC,7÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL061ID
TME Symbol:
TL061ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Input offset voltage
3mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL061ID
702 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.74 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.90 EUR
Net price for quantities from 75 pcs - 0.64 EURGross price for quantities from 75 pcs - 0.77 EUR
Net price for quantities from 300 pcs - 0.54 EURGross price for quantities from 300 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs