+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL061IDT

IC: operational amplifier; 1MHz; Ch: 1; 6÷36VDC; SO8; 9mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL061IDT
TME Symbol:
TL061IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
10nA
Gross weight0.113 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL061IDT
3307 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.36 USD
Packaging method by the manufacturer:Reel = 2 500 pcs