+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL061IP

IC: operational amplifier; 1MHz; Ch: 1; ±3.5÷18VDC,7÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL061IP
TME Symbol:
TL061IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Quiescent current
200µA
Input offset voltage
6mV
Input bias current
0.2nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.57 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL061IP
0 in TME stock
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.62 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.