+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062ACDR

IC: operational amplifier; 1MHz; Ch: 2; ±3.5÷18VDC,7÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL062ACDR
TME Symbol:
TL062ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
3nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL062ACDR
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)