+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062CD

IC: operational amplifier; 1MHz; Ch: 2; 6÷36VDC; SO8; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TL062CD
TME Symbol:
TL062CD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL062CD
819 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.16 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs