+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062CP

IC: operational amplifier; 1MHz; Ch: 2; ±3÷18VDC,6÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL062CP
TME Symbol:
TL062CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 3...18V DC/6...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Input offset voltage
3mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.473 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL062CP
959 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 50 pcs