+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL064CD

IC: operational amplifier; 1MHz; Ch: 4; 6÷36VDC; SO14; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TL064CD
TME Symbol:
TL064CD-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Kind of package
tube
Gross weight0.135 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL064CD
381 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.27 USD
Packaging method by the manufacturer:Tube = 50 pcs