+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL064MJ

IC: operational amplifier; 1MHz; Ch: 4; CDIP14; 3mV; tube; 30pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL064MJ
TME Symbol:
TL064MJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Case
CDIP14
Operating temperature
-55...125°C
Input offset voltage
3mV
Kind of package
tube
Input bias current
30pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1.4 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL064MJ
0 in TME stock
Net price for quantities from 25 pcs - 15.17 EURGross price for quantities from 25 pcs - 18.20 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.