+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL071ACDT

IC: operational amplifier; 4MHz; Ch: 1; 6÷36VDC; SO8; 7mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL071ACDT
TME Symbol:
TL071ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL071ACDT
2233 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.23 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.13 GBPGross price for quantities from 250 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.12 GBP
Net price for quantities from 2500 pcs - 0.09 GBPGross price for quantities from 2500 pcs - 0.11 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs