+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL071CDR

IC: operational amplifier; 3MHz; Ch: 1; ±2.25÷20VDC,4.5÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL071CDR
TME Symbol:
TL071CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
20V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
10nA
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL071CDR
1274 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.16 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 75 pcs - 0.15 EURGross price for quantities from 75 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.13 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs