+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL071CDT

IC: operational amplifier; 4MHz; Ch: 1; 6÷36VDC; SO8; 13mV; IB: 20nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL071CDT
TME Symbol:
TL071CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
10nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL071CDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.14 EURGross price for quantities from 2500 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.17 EUR
Net price for quantities from 7500 pcs - 0.14 EURGross price for quantities from 7500 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.16 EUR
Net price for quantities from 12500 pcs - 0.13 EURGross price for quantities from 12500 pcs - 0.16 EUR
Net price for quantities from 17500 pcs - 0.13 EURGross price for quantities from 17500 pcs - 0.15 EUR
Net price for quantities from 25000 pcs - 0.13 EURGross price for quantities from 25000 pcs - 0.15 EUR